
MAX66250ESA+ | |
|---|---|
DigiKey Part Number | 505-MAX66250ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX66250ESA+ |
Description | IC SECURE AUTHENTICATOR 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Secure Authenticator 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX66250ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Authenticator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 44,43200 Kč | 444,32 Kč |
| 25 | 43,14680 Kč | 1 078,67 Kč |
| 50 | 42,16820 Kč | 2 108,41 Kč |
| 100 | 41,18970 Kč | 4 118,97 Kč |
| 400 | 39,23898 Kč | 15 695,59 Kč |
| 800 | 38,27331 Kč | 30 618,65 Kč |
| 1 200 | 37,71311 Kč | 45 255,73 Kč |
| 5 200 | 35,72777 Kč | 185 784,40 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

