Secure Authenticator 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX66250ESA+T

DigiKey Part Number
175-MAX66250ESA+TTR-ND - Tape & Reel (TR)
175-MAX66250ESA+TCT-ND - Cut Tape (CT)
175-MAX66250ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX66250ESA+T
Description
IC SECURE AUTHENTICATOR 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Secure Authenticator 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX66250ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Secure Authenticator
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 488
Factory Stock: 10 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,70683 Kč84 267,07 Kč
5 00033,04548 Kč165 227,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1047,60200 Kč476,02 Kč
2543,60040 Kč1 090,01 Kč
10039,20330 Kč3 920,33 Kč
25037,10684 Kč9 276,71 Kč
50035,84400 Kč17 922,00 Kč
1 00034,80419 Kč34 804,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1055,24600 Kč552,46 Kč
2547,80000 Kč1 195,00 Kč
10039,42370 Kč3 942,37 Kč
25035,35224 Kč8 838,06 Kč
50032,86816 Kč16 434,08 Kč
1 00030,80449 Kč30 804,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč