
MAX66250ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX66250ESA+TTR-ND - Tape & Reel (TR) 175-MAX66250ESA+TCT-ND - Cut Tape (CT) 175-MAX66250ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX66250ESA+T |
Description | IC SECURE AUTHENTICATOR 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Secure Authenticator 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX66250ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Authenticator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,70683 Kč | 84 267,07 Kč |
| 5 000 | 33,04548 Kč | 165 227,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 47,60200 Kč | 476,02 Kč |
| 25 | 43,60040 Kč | 1 090,01 Kč |
| 100 | 39,20330 Kč | 3 920,33 Kč |
| 250 | 37,10684 Kč | 9 276,71 Kč |
| 500 | 35,84400 Kč | 17 922,00 Kč |
| 1 000 | 34,80419 Kč | 34 804,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 55,24600 Kč | 552,46 Kč |
| 25 | 47,80000 Kč | 1 195,00 Kč |
| 100 | 39,42370 Kč | 3 942,37 Kč |
| 250 | 35,35224 Kč | 8 838,06 Kč |
| 500 | 32,86816 Kč | 16 434,08 Kč |
| 1 000 | 30,80449 Kč | 30 804,49 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

