
MAX6620EVCMAXQU+ | |
|---|---|
DigiKey Part Number | MAX6620EVCMAXQU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6620EVCMAXQU+ |
Description | EVAL BOARD FOR MAX6620 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX6620 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | MAX6620 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 270,57000 Kč | 4 270,57 Kč |
| Unit Price without VAT: | 4 270,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 167,38970 Kč |


