
MAX660CSA+T | |
|---|---|
DigiKey Part Number | MAX660CSA+TTR-ND - Tape & Reel (TR) MAX660CSA+TCT-ND - Cut Tape (CT) MAX660CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX660CSA+T |
Description | IC REG CHRG PUMP INV 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX660CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz, 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 10 | 191,58600 Kč | 1 915,86 Kč |
| 25 | 178,34880 Kč | 4 458,72 Kč |
| 100 | 163,79700 Kč | 16 379,70 Kč |
| 250 | 162,24064 Kč | 40 560,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 145,60551 Kč | 364 013,78 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |


