Thermostat 65°C Active High Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6502UKP065+T

DigiKey Part Number
175-MAX6502UKP065+TTR-ND - Tape & Reel (TR)
175-MAX6502UKP065+TCT-ND - Cut Tape (CT)
175-MAX6502UKP065+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6502UKP065+T
Description
IC TEMP SWITCH SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 65°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6502UKP065+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
OverTemp
Manufacturer
Analog Devices Inc./Maxim Integrated
Selectable Hysteresis
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7 V ~ 5.5 V
Part Status
Active
Current - Supply
30µA
Trip Temperature Threshold
Hot
Operating Temperature
-55°C ~ 135°C
Switching Temperature
65°C
Mounting Type
Surface Mount
Accuracy
±4°C
Package / Case
SC-74A, SOT-753
Current - Output (Max)
20mA
Supplier Device Package
SOT-23-5
Output Type
Push-Pull
Base Product Number
Output
Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 425
Factory Stock: 2 500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,81000 Kč58,81 Kč
552,47200 Kč262,36 Kč
1050,11600 Kč501,16 Kč
2547,26680 Kč1 181,67 Kč
5045,32740 Kč2 266,37 Kč
10043,55250 Kč4 355,25 Kč
50039,97750 Kč19 988,75 Kč
1 00038,64712 Kč38 647,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,05572 Kč92 639,30 Kč
5 00035,96710 Kč179 835,50 Kč
Manufacturers Standard Package
Unit Price without VAT:58,81000 Kč
Unit Price with VAT:71,16010 Kč