
MAX6502UKP055+T | |
|---|---|
DigiKey Part Number | 175-MAX6502UKP055+TTR-ND - Tape & Reel (TR) 175-MAX6502UKP055+TCT-ND - Cut Tape (CT) 175-MAX6502UKP055+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6502UKP055+T |
Description | THERMOSTAT 55DEGC ACT HI SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 55°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6502UKP055+T Models |
Category | Output Function OverTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 30µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 135°C |
Switching Temperature 55°C | Mounting Type Surface Mount |
Accuracy ±4°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Push-Pull | Base Product Number |
Output Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 5 | 52,47200 Kč | 262,36 Kč |
| 10 | 50,11600 Kč | 501,16 Kč |
| 25 | 47,26680 Kč | 1 181,67 Kč |
| 50 | 45,32740 Kč | 2 266,37 Kč |
| 100 | 43,55250 Kč | 4 355,25 Kč |
| 500 | 39,97750 Kč | 19 988,75 Kč |
| 1 000 | 38,64712 Kč | 38 647,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,05572 Kč | 92 639,30 Kč |
| 5 000 | 35,96710 Kč | 179 835,50 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |

