Thermostat 75°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6501UKP075+T

DigiKey Part Number
175-MAX6501UKP075+TTR-ND - Tape & Reel (TR)
175-MAX6501UKP075+TCT-ND - Cut Tape (CT)
175-MAX6501UKP075+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6501UKP075+T
Description
IC TEMP SWITCH SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 75°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6501UKP075+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
75°C
Accuracy
±6°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
30µA
Operating Temperature
-55°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
552,83000 Kč264,15 Kč
1050,45800 Kč504,58 Kč
2547,59000 Kč1 189,75 Kč
5045,63700 Kč2 281,85 Kč
10043,85010 Kč4 385,01 Kč
50040,25064 Kč20 125,32 Kč
1 00038,91118 Kč38 911,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,30891 Kč93 272,27 Kč
5 00036,21286 Kč181 064,30 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč