
MAX6501UKP065+T | |
|---|---|
DigiKey Part Number | 175-MAX6501UKP065+TTR-ND - Tape & Reel (TR) 175-MAX6501UKP065+TCT-ND - Cut Tape (CT) 175-MAX6501UKP065+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6501UKP065+T |
Description | THERMOSTAT 65DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 65°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6501UKP065+T Models |
Category | Output Function /OverTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 30µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 135°C |
Switching Temperature 65°C | Mounting Type Surface Mount |
Accuracy ±4°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Open Drain | Base Product Number |
Output Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 5 | 52,83000 Kč | 264,15 Kč |
| 10 | 50,45800 Kč | 504,58 Kč |
| 25 | 47,59000 Kč | 1 189,75 Kč |
| 50 | 45,63700 Kč | 2 281,85 Kč |
| 100 | 43,85010 Kč | 4 385,01 Kč |
| 500 | 40,25064 Kč | 20 125,32 Kč |
| 1 000 | 38,91118 Kč | 38 911,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,30891 Kč | 93 272,27 Kč |
| 5 000 | 36,21286 Kč | 181 064,30 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |


