
MAX6420UK16+T | |
---|---|
DigiKey Part Number | 175-MAX6420UK16+TTR-ND - Tape & Reel (TR) 175-MAX6420UK16+TCT-ND - Cut Tape (CT) 175-MAX6420UK16+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6420UK16+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6420UK16+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.575V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,53000 Kč | 88,53 Kč |
10 | 67,11400 Kč | 671,14 Kč |
25 | 61,75680 Kč | 1 543,92 Kč |
100 | 55,85150 Kč | 5 585,15 Kč |
250 | 53,03652 Kč | 13 259,13 Kč |
500 | 51,34054 Kč | 25 670,27 Kč |
1 000 | 49,94430 Kč | 49 944,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 48,47041 Kč | 121 176,03 Kč |
Unit Price without VAT: | 88,53000 Kč |
---|---|
Unit Price with VAT: | 107,12130 Kč |