SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6384XS29D3+T

DigiKey Part Number
175-MAX6384XS29D3+TTR-ND - Tape & Reel (TR)
175-MAX6384XS29D3+TCT-ND - Cut Tape (CT)
175-MAX6384XS29D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6384XS29D3+T
Description
IC MPU/RESET CIRC 2.93V SC70-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6384XS29D3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 393
Factory Stock: 10 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,46000 Kč121,46 Kč
1092,97800 Kč929,78 Kč
2585,87560 Kč2 146,89 Kč
10078,05340 Kč7 805,34 Kč
25074,32504 Kč18 581,26 Kč
50072,07772 Kč36 038,86 Kč
1 00070,22890 Kč70 228,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,15000 Kč157 875,00 Kč
Manufacturers Standard Package
Unit Price without VAT:121,46000 Kč
Unit Price with VAT:146,96660 Kč