Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6383XR31D3+T

DigiKey Part Number
MAX6383XR31D3+TTR-ND - Tape & Reel (TR)
MAX6383XR31D3+TCT-ND - Cut Tape (CT)
MAX6383XR31D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6383XR31D3+T
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6383XR31D3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 085
Factory Stock: 27 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,94000 Kč90,94 Kč
1068,93900 Kč689,39 Kč
2563,43640 Kč1 585,91 Kč
10057,38650 Kč5 738,65 Kč
25054,50268 Kč13 625,67 Kč
50052,76436 Kč26 382,18 Kč
1 00051,33379 Kč51 333,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,82333 Kč124 558,32 Kč
Manufacturers Standard Package
Unit Price without VAT:90,94000 Kč
Unit Price with VAT:110,03740 Kč