
MAX6374KA+T | |
|---|---|
DigiKey Part Number | MAX6374KA+TTR-ND - Tape & Reel (TR) MAX6374KA+TCT-ND - Cut Tape (CT) MAX6374KA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6374KA+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6374KA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,46000 Kč | 105,46 Kč |
| 10 | 80,28500 Kč | 802,85 Kč |
| 25 | 74,02040 Kč | 1 850,51 Kč |
| 100 | 67,12420 Kč | 6 712,42 Kč |
| 250 | 63,83708 Kč | 15 959,27 Kč |
| 500 | 61,85542 Kč | 30 927,71 Kč |
| 1 000 | 60,22447 Kč | 60 224,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,50266 Kč | 146 256,65 Kč |
| Unit Price without VAT: | 105,46000 Kč |
|---|---|
| Unit Price with VAT: | 127,60660 Kč |










