
MAX6361LUT29+T | |
|---|---|
DigiKey Part Number | MAX6361LUT29+TTR-ND - Tape & Reel (TR) MAX6361LUT29+TCT-ND - Cut Tape (CT) MAX6361LUT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6361LUT29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6361LUT29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 165,12800 Kč | 1 651,28 Kč |
| 25 | 153,46160 Kč | 3 836,54 Kč |
| 100 | 140,64250 Kč | 14 064,25 Kč |
| 250 | 138,46752 Kč | 34 616,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 124,61230 Kč | 311 530,75 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |






