
MAX635AESA+ | |
|---|---|
DigiKey Part Number | MAX635AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX635AESA+ |
Description | IC REG BUCK ADJ/-5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-5V) 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX635AESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down/Inverted | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5V | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,13000 Kč | 335,13 Kč |
| 10 | 265,31000 Kč | 2 653,10 Kč |
| 25 | 247,86040 Kč | 6 196,51 Kč |
| 100 | 228,67030 Kč | 22 867,03 Kč |
| 300 | 217,96973 Kč | 65 390,92 Kč |
| 500 | 214,01162 Kč | 107 005,81 Kč |
| 1 000 | 209,47479 Kč | 209 474,79 Kč |
| Unit Price without VAT: | 335,13000 Kč |
|---|---|
| Unit Price with VAT: | 405,50730 Kč |


