MAX6350CPA+ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 432,37000 Kč
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6350CPA+

DigiKey Part Number
MAX6350CPA+-ND
Manufacturer
Manufacturer Product Number
MAX6350CPA+
Description
IC VREF SERIES 0.02% 8DIP
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.02% 15 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX6350CPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.02%
Temperature Coefficient
1ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2.5µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3.3mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3 300
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.