
MAX6348XR46+T | |
|---|---|
DigiKey Part Number | 175-MAX6348XR46+TTR-ND - Tape & Reel (TR) 175-MAX6348XR46+TCT-ND - Cut Tape (CT) 175-MAX6348XR46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6348XR46+T |
Description | IC MPU/RESET CIRC 4.63V SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6348XR46+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,76000 Kč | 637,60 Kč |
| 25 | 58,62840 Kč | 1 465,71 Kč |
| 100 | 52,96810 Kč | 5 296,81 Kč |
| 250 | 50,27160 Kč | 12 567,90 Kč |
| 500 | 48,64612 Kč | 24 323,06 Kč |
| 1 000 | 47,30798 Kč | 47 307,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,10000 Kč | 105 250,00 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


