
MAX6340UK29+T | |
|---|---|
DigiKey Part Number | 175-MAX6340UK29+TTR-ND - Tape & Reel (TR) 175-MAX6340UK29+TCT-ND - Cut Tape (CT) 175-MAX6340UK29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6340UK29+T |
Description | IC RESET MPU LP SOT23-5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6340UK29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,51000 Kč | 102,51 Kč |
| 10 | 78,09600 Kč | 780,96 Kč |
| 25 | 71,97400 Kč | 1 799,35 Kč |
| 100 | 65,24450 Kč | 6 524,45 Kč |
| 250 | 62,03352 Kč | 15 508,38 Kč |
| 500 | 60,09860 Kč | 30 049,30 Kč |
| 1 000 | 58,50574 Kč | 58 505,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,36188 Kč | 130 904,70 Kč |
| Unit Price without VAT: | 102,51000 Kč |
|---|---|
| Unit Price with VAT: | 124,03710 Kč |

