
MAX6327UR31+T | |
|---|---|
DigiKey Part Number | MAX6327UR31+TTR-ND - Tape & Reel (TR) MAX6327UR31+TCT-ND - Cut Tape (CT) MAX6327UR31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6327UR31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6327UR31+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 Kč | 150,16 Kč |
| 10 | 115,76900 Kč | 1 157,69 Kč |
| 25 | 107,15560 Kč | 2 678,89 Kč |
| 100 | 97,69760 Kč | 9 769,76 Kč |
| 250 | 94,76908 Kč | 23 692,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,86918 Kč | 214 672,95 Kč |
| Unit Price without VAT: | 150,16000 Kč |
|---|---|
| Unit Price with VAT: | 181,69360 Kč |

