Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.04% 15 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6325CSA+T

DigiKey Part Number
MAX6325CSA+TTR-ND - Tape & Reel (TR)
MAX6325CSA+TCT-ND - Cut Tape (CT)
MAX6325CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6325CSA+T
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.04% 15 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6325CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.04%
Temperature Coefficient
1ppm/°C
Noise - 0.1Hz to 10Hz
1.5µVp-p
Noise - 10Hz to 10kHz
1.3µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1741,23000 Kč741,23 Kč
10601,63500 Kč6 016,35 Kč
25566,76960 Kč14 169,24 Kč
100545,51540 Kč54 551,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500480,55628 Kč1 201 390,70 Kč
Manufacturers Standard Package
Unit Price without VAT:741,23000 Kč
Unit Price with VAT:896,88830 Kč