
MAX6315US26D3+T | |
|---|---|
DigiKey Part Number | MAX6315US26D3+TTR-ND - Tape & Reel (TR) MAX6315US26D3+TCT-ND - Cut Tape (CT) MAX6315US26D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6315US26D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6315US26D3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,77000 Kč | 101,77 Kč |
| 10 | 77,45700 Kč | 774,57 Kč |
| 25 | 71,36760 Kč | 1 784,19 Kč |
| 100 | 64,66040 Kč | 6 466,04 Kč |
| 250 | 61,58380 Kč | 15 395,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,27548 Kč | 140 688,70 Kč |
| Unit Price without VAT: | 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 123,14170 Kč |



