
MAX6250AESA+T | |
|---|---|
DigiKey Part Number | 175-MAX6250AESA+TTR-ND - Tape & Reel (TR) 175-MAX6250AESA+TCT-ND - Cut Tape (CT) 175-MAX6250AESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6250AESA+T |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.02% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6250AESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.5µVrms | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 3.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,06000 Kč | 443,06 Kč |
| 10 | 353,83700 Kč | 3 538,37 Kč |
| 25 | 331,55840 Kč | 8 288,96 Kč |
| 100 | 311,31000 Kč | 31 131,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 276,46572 Kč | 691 164,30 Kč |
| Unit Price without VAT: | 443,06000 Kč |
|---|---|
| Unit Price with VAT: | 536,10260 Kč |



