
MAX6225ACSA+T | |
|---|---|
DigiKey Part Number | MAX6225ACSA+TTR-ND - Tape & Reel (TR) MAX6225ACSA+TCT-ND - Cut Tape (CT) MAX6225ACSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6225ACSA+T |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.04% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6225ACSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.5µVp-p | |
Noise - 10Hz to 10kHz | 1.3µVrms | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,64000 Kč | 321,64 Kč |
| 10 | 254,47300 Kč | 2 544,73 Kč |
| 25 | 237,69680 Kč | 5 942,42 Kč |
| 100 | 219,25470 Kč | 21 925,47 Kč |
| 250 | 210,46044 Kč | 52 615,11 Kč |
| 500 | 205,16172 Kč | 102 580,86 Kč |
| 1 000 | 200,80058 Kč | 200 800,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 196,19686 Kč | 490 492,15 Kč |
| Unit Price without VAT: | 321,64000 Kč |
|---|---|
| Unit Price with VAT: | 389,18440 Kč |


