
MAX620CWN+ | |
|---|---|
DigiKey Part Number | MAX620CWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX620CWN+ |
Description | IC GATE DRVR HIGH-SIDE 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX620CWN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 16.5V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 1.7µs, 2.5µs | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,21000 Kč | 266,21 Kč |
| 10 | 209,46600 Kč | 2 094,66 Kč |
| 40 | 189,27700 Kč | 7 571,08 Kč |
| 120 | 178,01667 Kč | 21 362,00 Kč |
| 280 | 171,41675 Kč | 47 996,69 Kč |
| 520 | 167,49804 Kč | 87 098,98 Kč |
| 1 000 | 164,03542 Kč | 164 035,42 Kč |
| Unit Price without VAT: | 266,21000 Kč |
|---|---|
| Unit Price with VAT: | 322,11410 Kč |



