Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX619CPA+

DigiKey Part Number
MAX619CPA+-ND
Manufacturer
Manufacturer Product Number
MAX619CPA+
Description
IC REG CHARGE PUMP 5V 50MA 8PDIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MAX619CPA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Factory Stock: 6 050
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
1099,99200 Kč999,92 Kč
5087,80520 Kč4 390,26 Kč
10084,03190 Kč8 403,19 Kč
25080,04940 Kč20 012,35 Kč
50077,64934 Kč38 824,67 Kč
1 00075,67364 Kč75 673,64 Kč
2 50073,58833 Kč183 970,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč