Series Voltage Reference IC Fixed 5V V ±0.1% 500 µA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6195BESA+T

DigiKey Part Number
175-MAX6195BESA+TTR-ND - Tape & Reel (TR)
175-MAX6195BESA+TCT-ND - Cut Tape (CT)
175-MAX6195BESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6195BESA+T
Description
IC VREF SERIES 5V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 500 µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6195BESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
500 µA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
120µVp-p
Noise - 10Hz to 10kHz
240µVrms
Voltage - Input
5.2V ~ 12.6V
Current - Supply
35µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
10123,51000 Kč1 235,10 Kč
25114,39720 Kč2 859,93 Kč
100104,39160 Kč10 439,16 Kč
250101,52112 Kč25 380,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,87994 Kč229 699,85 Kč
Manufacturers Standard Package
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč