
MAX6173BASA+T | |
|---|---|
DigiKey Part Number | MAX6173BASA+TTR-ND - Tape & Reel (TR) MAX6173BASA+TCT-ND - Cut Tape (CT) MAX6173BASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6173BASA+T |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6173BASA+T Models |
Category | Noise - 0.1Hz to 10Hz 3.8µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 6.8µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.5V ~ 40V |
Part Status Active | Current - Supply 600µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 30 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 154,33500 Kč | 1 543,35 Kč |
| 25 | 143,32400 Kč | 3 583,10 Kč |
| 100 | 131,22070 Kč | 13 122,07 Kč |
| 250 | 128,82860 Kč | 32 207,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,08761 Kč | 290 219,03 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |

