
MAX6166AESA+T | |
|---|---|
DigiKey Part Number | 175-MAX6166AESA+TTR-ND - Tape & Reel (TR) 175-MAX6166AESA+TCT-ND - Cut Tape (CT) 175-MAX6166AESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6166AESA+T |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6166AESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 27µVp-p | |
Noise - 10Hz to 10kHz | 30µVrms | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 120µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 25 | 126,69360 Kč | 3 167,34 Kč |
| 100 | 115,78090 Kč | 11 578,09 Kč |
| 250 | 113,08684 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,14326 Kč | 255 358,15 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |




