Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6138CEXR21+T

DigiKey Part Number
175-MAX6138CEXR21+TTR-ND - Tape & Reel (TR)
175-MAX6138CEXR21+TCT-ND - Cut Tape (CT)
175-MAX6138CEXR21+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6138CEXR21+T
Description
IC VREF SHUNT 2.048V SC70
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6138CEXR21+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
28µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
SC-70, SOT-323
Voltage - Output (Min/Fixed)
2.048V
Supplier Device Package
SC-70-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 402
Factory Stock: 125 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
10100,72700 Kč1 007,27 Kč
2593,08000 Kč2 327,00 Kč
10084,67230 Kč8 467,23 Kč
25081,60244 Kč20 400,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50074,16057 Kč185 401,43 Kč
Manufacturers Standard Package
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč