
MAX6129BEUK25+T | |
|---|---|
DigiKey Part Number | 175-MAX6129BEUK25+TTR-ND - Tape & Reel (TR) 175-MAX6129BEUK25+TCT-ND - Cut Tape (CT) 175-MAX6129BEUK25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6129BEUK25+T |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 4 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6129BEUK25+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 4 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 39µVp-p | |
Noise - 10Hz to 10kHz | 137µVrms | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 5.75µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 10 | 45,44700 Kč | 454,47 Kč |
| 25 | 41,60320 Kč | 1 040,08 Kč |
| 100 | 37,37850 Kč | 3 737,85 Kč |
| 250 | 35,36400 Kč | 8 841,00 Kč |
| 500 | 34,14984 Kč | 17 074,92 Kč |
| 1 000 | 33,15017 Kč | 33 150,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,09536 Kč | 80 238,40 Kč |
| 5 000 | 31,45956 Kč | 157 297,80 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |



