Series Voltage Reference IC Fixed 2.5V V ±0.4% 4 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6129AEUK25+T

DigiKey Part Number
175-MAX6129AEUK25+TTR-ND - Tape & Reel (TR)
175-MAX6129AEUK25+TCT-ND - Cut Tape (CT)
175-MAX6129AEUK25+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6129AEUK25+T
Description
IC VREF SERIES 0.4% SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 4 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6129AEUK25+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
39µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
137µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.7V ~ 12.6V
Part Status
Active
Current - Supply
5.75µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SC-74A, SOT-753
Current - Output
4 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.4%
Base Product Number
Temperature Coefficient
40ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 165
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,99000 Kč163,99 Kč
10126,78600 Kč1 267,86 Kč
25117,47960 Kč2 936,99 Kč
100107,24310 Kč10 724,31 Kč
250104,41212 Kč26 103,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50094,44699 Kč236 117,48 Kč
Manufacturers Standard Package
Unit Price without VAT:163,99000 Kč
Unit Price with VAT:198,42790 Kč