
MAX6100EUR+T | |
|---|---|
DigiKey Part Number | 175-MAX6100EUR+TTR-ND - Tape & Reel (TR) 175-MAX6100EUR+TCT-ND - Cut Tape (CT) 175-MAX6100EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6100EUR+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.4% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6100EUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 5 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | 25µVrms | |
Voltage - Input | 2.5V ~ 12.6V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 24,58600 Kč | 245,86 Kč |
| 25 | 22,33000 Kč | 558,25 Kč |
| 100 | 19,85020 Kč | 1 985,02 Kč |
| 250 | 18,66716 Kč | 4 666,79 Kč |
| 500 | 17,95354 Kč | 8 976,77 Kč |
| 1 000 | 17,36667 Kč | 17 366,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,74688 Kč | 41 867,20 Kč |
| 5 000 | 16,37353 Kč | 81 867,65 Kč |
| 7 500 | 16,18647 Kč | 121 398,52 Kč |
| 12 500 | 15,97924 Kč | 199 740,50 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |


