
MAX6071ANT25+T | |
|---|---|
DigiKey Part Number | 175-MAX6071ANT25+TTR-ND - Tape & Reel (TR) 175-MAX6071ANT25+TCT-ND - Cut Tape (CT) 175-MAX6071ANT25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6071ANT25+T |
Description | IC VREF SERIES 0.1% 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 6-WLP (1.42x0.78) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6071ANT25+T Models |
Category | Noise - 0.1Hz to 10Hz 4.8µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 6µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.8V ~ 5.5V |
Part Status Active | Current - Supply 300µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 6-XFBGA, WLBGA |
Current - Output 10 mA | Supplier Device Package 6-WLP (1.42x0.78) |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 6ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 57,49900 Kč | 574,99 Kč |
| 25 | 52,77280 Kč | 1 319,32 Kč |
| 100 | 47,58600 Kč | 4 758,60 Kč |
| 250 | 45,11296 Kč | 11 278,24 Kč |
| 500 | 44,67248 Kč | 22 336,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,09835 Kč | 102 745,88 Kč |
| 5 000 | 40,31735 Kč | 201 586,75 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |


