
MAX6071AAUT21+T | |
|---|---|
DigiKey Part Number | MAX6071AAUT21+TTR-ND - Tape & Reel (TR) MAX6071AAUT21+TCT-ND - Cut Tape (CT) MAX6071AAUT21+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6071AAUT21+T |
Description | IC VREF SERIES 0.04% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.04% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6071AAUT21+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.4µVp-p | |
Noise - 10Hz to 10kHz | 8.6µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 260µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,88000 Kč | 97,88 Kč |
| 10 | 74,45400 Kč | 744,54 Kč |
| 25 | 68,56400 Kč | 1 714,10 Kč |
| 100 | 62,10590 Kč | 6 210,59 Kč |
| 250 | 59,02504 Kč | 14 756,26 Kč |
| 500 | 57,16802 Kč | 28 584,01 Kč |
| 1 000 | 55,63936 Kč | 55 639,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,02617 Kč | 135 065,42 Kč |
| Unit Price without VAT: | 97,88000 Kč |
|---|---|
| Unit Price with VAT: | 118,43480 Kč |











