
MAX6070BAUT21+T | |
|---|---|
DigiKey Part Number | MAX6070BAUT21+TTR-ND - Tape & Reel (TR) MAX6070BAUT21+TCT-ND - Cut Tape (CT) MAX6070BAUT21+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6070BAUT21+T |
Description | IC VREF SERIES 0.08% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.08% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070BAUT21+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.4µVp-p | |
Noise - 10Hz to 10kHz | 6.3µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 260µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 53,13320 Kč | 1 328,33 Kč |
| 100 | 47,91110 Kč | 4 791,11 Kč |
| 250 | 45,42120 Kč | 11 355,30 Kč |
| 500 | 44,97772 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,37916 Kč | 103 447,90 Kč |
| 5 000 | 40,59283 Kč | 202 964,15 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |


