Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6070AAUT41+T

DigiKey Part Number
MAX6070AAUT41+TTR-ND - Tape & Reel (TR)
MAX6070AAUT41+TCT-ND - Cut Tape (CT)
MAX6070AAUT41+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6070AAUT41+T
Description
IC VREF SERIES 0.04% SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6070AAUT41+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.04%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
9.6µVp-p
Noise - 10Hz to 10kHz
9µVrms
Voltage - Input
4.3V ~ 5.5V
Current - Supply
350µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 274
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1086,97400 Kč869,74 Kč
2580,23760 Kč2 005,94 Kč
10072,82530 Kč7 282,53 Kč
25069,71504 Kč17 428,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,55498 Kč158 887,45 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč