
MAX6070AAUT30+T | |
|---|---|
DigiKey Part Number | MAX6070AAUT30+TTR-ND - Tape & Reel (TR) MAX6070AAUT30+TCT-ND - Cut Tape (CT) MAX6070AAUT30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6070AAUT30+T |
Description | IC VREF SERIES 0.04% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.04% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070AAUT30+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.6µVp-p | |
Noise - 10Hz to 10kHz | 5µVrms | |
Voltage - Input | 3.2V ~ 5.5V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,75000 Kč | 96,75 Kč |
| 10 | 73,59100 Kč | 735,91 Kč |
| 25 | 67,76920 Kč | 1 694,23 Kč |
| 100 | 61,38600 Kč | 6 138,60 Kč |
| 250 | 58,34084 Kč | 14 585,21 Kč |
| 500 | 56,50536 Kč | 28 252,68 Kč |
| 1 000 | 54,99442 Kč | 54 994,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,39993 Kč | 133 499,82 Kč |
| Unit Price without VAT: | 96,75000 Kč |
|---|---|
| Unit Price with VAT: | 117,06750 Kč |











