
MAX6064BEUR+T | |
|---|---|
DigiKey Part Number | MAX6064BEUR+TTR-ND - Tape & Reel (TR) MAX6064BEUR+TCT-ND - Cut Tape (CT) MAX6064BEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6064BEUR+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.4% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6064BEUR+T Models |
Category | Noise - 0.1Hz to 10Hz 50µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 50µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.296V ~ 12.6V |
Part Status Active | Current - Supply 125µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.4% | Base Product Number |
Temperature Coefficient 30ppm/°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 96,65400 Kč | 966,54 Kč |
| 25 | 89,26680 Kč | 2 231,67 Kč |
| 100 | 81,15520 Kč | 8 115,52 Kč |
| 250 | 78,06888 Kč | 19 517,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,01070 Kč | 177 526,75 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |

