
MAX6064AEUR+T | |
|---|---|
DigiKey Part Number | MAX6064AEUR+TTR-ND - Tape & Reel (TR) MAX6064AEUR+TCT-ND - Cut Tape (CT) MAX6064AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6064AEUR+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6064AEUR+T Models |
Category | Noise - 0.1Hz to 10Hz 50µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 50µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.296V ~ 12.6V |
Part Status Active | Current - Supply 125µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 144,94900 Kč | 1 449,49 Kč |
| 25 | 134,51320 Kč | 3 362,83 Kč |
| 100 | 123,03570 Kč | 12 303,57 Kč |
| 250 | 120,47644 Kč | 30 119,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,69144 Kč | 271 728,60 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |

