SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6043CAUT33+T

DigiKey Part Number
175-MAX6043CAUT33+TTR-ND - Tape & Reel (TR)
175-MAX6043CAUT33+TCT-ND - Cut Tape (CT)
175-MAX6043CAUT33+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6043CAUT33+T
Description
IC VREF SERIES 0.5% SOT23-6
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.5% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6043CAUT33+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
10 mA
Tolerance
±0.5%
Temperature Coefficient
65ppm/°C
Noise - 0.1Hz to 10Hz
5.3µVp-p
Noise - 10Hz to 10kHz
9.5µVrms
Voltage - Input
5.3V ~ 40V
Current - Supply
650µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,35000 Kč50,35 Kč
1037,38800 Kč373,88 Kč
2534,14680 Kč853,67 Kč
10030,58270 Kč3 058,27 Kč
25028,88372 Kč7 220,93 Kč
50027,85924 Kč13 929,62 Kč
1 00027,01638 Kč27 016,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,12651 Kč65 316,28 Kč
5 00025,59026 Kč127 951,30 Kč
7 50025,32179 Kč189 913,42 Kč
Manufacturers Standard Package
Unit Price without VAT:50,35000 Kč
Unit Price with VAT:60,92350 Kč