Series Voltage Reference IC Fixed 2.048V V ±0.2% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6037AAUK21+T

DigiKey Part Number
175-MAX6037AAUK21+TTR-ND - Tape & Reel (TR)
175-MAX6037AAUK21+TCT-ND - Cut Tape (CT)
175-MAX6037AAUK21+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6037AAUK21+T
Description
IC VREF SERIES 2.048V SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.2% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6037AAUK21+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
11µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
25µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.5V ~ 5.5V
Part Status
Active
Current - Supply
275µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SC-74A, SOT-753
Current - Output
5 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
25ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 745
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,40000 Kč141,40 Kč
10108,82400 Kč1 088,24 Kč
25100,67360 Kč2 516,84 Kč
10091,69750 Kč9 169,75 Kč
25088,70680 Kč22 176,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,47679 Kč201 191,97 Kč
Manufacturers Standard Package
Unit Price without VAT:141,40000 Kč
Unit Price with VAT:171,09400 Kč