
MAX6034AEXR33+T | |
|---|---|
DigiKey Part Number | 175-MAX6034AEXR33+TTR-ND - Tape & Reel (TR) 175-MAX6034AEXR33+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6034AEXR33+T |
Description | IC VREF SERIES 3.3V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034AEXR33+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 73µVp-p | |
Noise - 10Hz to 10kHz | 88µVrms | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 147,84700 Kč | 1 478,47 Kč |
| 25 | 137,22600 Kč | 3 430,65 Kč |
| 100 | 125,55750 Kč | 12 555,75 Kč |
| 250 | 123,04660 Kč | 30 761,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 110,96838 Kč | 277 420,95 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |


