MAX5996C - Power over Ethernet (PoE) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5996CEVKIT#

DigiKey Part Number
505-MAX5996CEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX5996CEVKIT#
Description
EVAL BOARD FOR MAX5996C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX5996C - Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
No
Utilized IC / Part
MAX5996C
Primary Attributes
-36V ~ -57V Input Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 358,42000 Kč3 358,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3 358,42000 Kč
Unit Price with VAT:4 063,68820 Kč