MAX5995B - Power over Ethernet (PoE) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5995BEVKIT#

DigiKey Part Number
MAX5995BEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX5995BEVKIT#
Description
EVAL BOARD FOR MAX5995B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX5995B - Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
-
Utilized IC / Part
MAX5995B
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 227,18000 Kč3 227,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 227,18000 Kč
Unit Price with VAT:3 904,88780 Kč