
MAX5982CETE+T | |
|---|---|
DigiKey Part Number | MAX5982CETE+TTR-ND - Tape & Reel (TR) MAX5982CETE+TCT-ND - Cut Tape (CT) MAX5982CETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5982CETE+T |
Description | IC POE CNTRL 1 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5982CETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 70 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 36.6V ~ 60V | |
Current - Supply | 250µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| 10 | 195,15500 Kč | 1 951,55 Kč |
| 25 | 181,70000 Kč | 4 542,50 Kč |
| 100 | 166,91730 Kč | 16 691,73 Kč |
| 250 | 165,45416 Kč | 41 363,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 144,11566 Kč | 360 289,15 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |

