
MAX5974DATE+T | |
|---|---|
DigiKey Part Number | 175-MAX5974DATE+TTR-ND - Tape & Reel (TR) 175-MAX5974DATE+TCT-ND - Cut Tape (CT) 175-MAX5974DATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5974DATE+T |
Description | ACTIVE-CLAMPED, SPREAD-SPECTRUM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5974DATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 26V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,47600 Kč | 474,76 Kč |
| 25 | 43,46600 Kč | 1 086,65 Kč |
| 100 | 39,06260 Kč | 3 906,26 Kč |
| 250 | 36,96404 Kč | 9 241,01 Kč |
| 500 | 36,30344 Kč | 18 151,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,55716 Kč | 83 892,90 Kč |
| 5 000 | 32,89471 Kč | 164 473,55 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

