
MAX5971AETI+ | |
|---|---|
DigiKey Part Number | MAX5971AETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5971AETI+ |
Description | IC POE CNTRL 1 CHANNEL 28TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5971AETI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 40 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 32V ~ 60V | |
Current - Supply | 2.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 241,81300 Kč | 2 418,13 Kč |
| 60 | 213,69667 Kč | 12 821,80 Kč |
| 120 | 206,08658 Kč | 24 730,39 Kč |
| 300 | 198,05383 Kč | 59 416,15 Kč |
| 540 | 193,88970 Kč | 104 700,44 Kč |
| 1 020 | 190,09386 Kč | 193 895,74 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |


