
MAX5969DETE+ | |
|---|---|
DigiKey Part Number | MAX5969DETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5969DETE+ |
Description | IC POE CNTRL 1 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5969DETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 40V ~ 60V | |
Current - Supply | 270µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 199,41800 Kč | 1 994,18 Kč |
| 60 | 175,53983 Kč | 10 532,39 Kč |
| 120 | 169,08117 Kč | 20 289,74 Kč |
| 300 | 162,26203 Kč | 48 678,61 Kč |
| 540 | 158,72661 Kč | 85 712,37 Kč |
| 1 020 | 155,50522 Kč | 158 615,32 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |


