
MAX5933AESA+ | |
|---|---|
DigiKey Part Number | MAX5933AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5933AESA+ |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5933AESA+ Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 33V ~ 80V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.4 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Features Latched Fault, Thermal Limit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 156,85500 Kč | 1 568,55 Kč |
| 25 | 145,69240 Kč | 3 642,31 Kč |
| 100 | 133,42130 Kč | 13 342,13 Kč |
| 300 | 126,57523 Kč | 37 972,57 Kč |
| 500 | 124,04358 Kč | 62 021,79 Kč |
| 1 000 | 121,14082 Kč | 121 140,82 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |

