
MAX5903LBEUT+T | |
|---|---|
DigiKey Part Number | 175-MAX5903LBEUT+TTR-ND - Tape & Reel (TR) 175-MAX5903LBEUT+TCT-ND - Cut Tape (CT) 175-MAX5903LBEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5903LBEUT+T |
Description | IC HOT SWAP CTRLR GP SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5903LBEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Fault Timeout, Latched Fault, Thermal Limit | |
Programmable Features | UVLO | |
Voltage - Supply | 9V ~ 72V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,25000 Kč | 133,25 Kč |
| 10 | 102,34500 Kč | 1 023,45 Kč |
| 25 | 94,62400 Kč | 2 365,60 Kč |
| 100 | 86,13450 Kč | 8 613,45 Kč |
| 250 | 82,08828 Kč | 20 522,07 Kč |
| 500 | 79,64900 Kč | 39 824,50 Kč |
| 1 000 | 77,64103 Kč | 77 641,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,99125 Kč | 174 978,12 Kč |
| Unit Price without VAT: | 133,25000 Kč |
|---|---|
| Unit Price with VAT: | 161,23250 Kč |


